XG1
AC/DC Modular Power Supply, 1 Output, 125 W, Adjustable, Fixed, 3.6 V, 50 A
Click image to enlarge
Manufacturer:Advanced Energy
Product Category:
Power Supplies, AC / DC Converters, AC / DC Modular Power Supplies
Avnet Manufacturer Part #: XG1
Secondary Manufacturer Part#: XG1
- RoHS 10 Compliant
- Tariff Charges
powerMod plug-in module intended for use in Xgen and UlitMod series power supply.
- Input voltage range from 85 to 264VAC (universal input 47 to 440Hz)
- Nominal output voltage is 2.5V
- Maximum current is 50A
- Power is 125W
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Yes | ||
| Advanced Energy UltiMod Series Modular Power Supplies | ||
| VAC / VDC | ||
| 85V AC to 264V AC | ||
| 4000 Vac | ||
| 1 | ||
| -40 to 70 °C | ||
| 50 A | ||
| 50 A | ||
| 125 W | ||
| 2.5 V | ||
| 3.6 V | ||
| 1.5 V | ||
| IEC320 C13 | ||
| Industrial & Medical | ||
| Chassis | ||
| Adjustable, Fixed |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409540 |
| Schedule B: | 8504406001 |