PDP SEO Portlet

XBB-01

AC/DC Power Supply Hex-OUT 600W

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: XBB-01
Secondary Manufacturer Part#: XBB-01
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The XB family of Ultra Low noise power supplies provides up to 800W in an extremely compact 1U x 260mm x 127mm package. With efficiencies of up to 90%, the XB family employs an innovative plug & play architecture that allows users to instantly configure a custom power solution in less than 5 minutes!.

Ideal for acoustic sensitive applications such as audio applications, the XB family provides unmatched efficiency and high power density, made possible through the combination of low loss technologies and the best field-proven technologies in planar magnetics and surface mount electronics.

The XB family consists of 3 powerPac models ranging in power levels from 400W to 800W. Each model may be populated with up to 6 powerMods selected from the table of powerMods shown below.

All configurations carry full safety agency approvals, UL60950, EN60950 and are CE marked.

  • Low Acoustic noise 38.3dBA
  • Ultra high efficiency, up to 89%
  • Extra low profile: 1U height (40mm)
  • Plug & Play Power - allows fast custom configuration
  • Individual output control signals
  • All outputs fully floating
  • Series / Parallel of multiple outputs
  • Few electrolytic capacitors (all long life)
  • Visual LED indicators
  • 5V bias standby voltage provided
  • Standard Xgen product options include: Conformal Coating, Low Acoustic Noise, Low Leakage Current, Extra Ruggedisation, Connector, Cabling & Mounting options, Thermal Signals and Reverse Fans

Technical Attributes

Find Similar Parts

Description Value
85V AC to 264V AC
600 W
Chassis

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409540
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5  Mult:5  
USD $:
5+
$502.58904
10+
$492.4698
20+
$482.75
40+
$473.40645
80+
$458.6125