PDP SEO Portlet

UX6

Power Supply Accessory, PowerPac 6 Slot Modular Power Supply, UltiMod Series AC / DC Modular Power Supplies

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: UX6
Secondary Manufacturer Part#: UX6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EXCELSYS UltiMod series is unique in flexibility, unrivalled in performance power supply. This new paradigm, combining technical excellence with logistics simplicity to exceed the most demanding requirements from any industry. The UltiMod range of power supply offers unrivaled performance and demonstrates our global leadership in product reliability, efficiency and cost competitiveness. The UX6 delivers up to 1200W and can be populated with up to six powerMods. Application includes clinical diagnostic and dialysis equipment, medical lasers, radiological imaging, clinical chemistry (medical), test and measurement, industrial machines, automation and audio equipment, printing, and telecommunications (industrial). It is certified by UL/EN60601-1 3rd edition, UL/EN60601-1-2 4th edition (EMC) (medical), UL/EN60950 2nd edition, IEC62368-1 2nd edition (industrial) certifications.

  • User and field configurable
  • Lowest acoustic noise, -40°C start-up temperature
  • No minimum load, extra-low profile 1U height
  • All outputs fully floating
  • 5V isolated standby voltage
  • Active PFC (Power Factor Correction)
  • Isolation voltage is 4000VAC (input to output)

Technical Attributes

Find Similar Parts

Description Value
PowerPac 6 Slot Modular Power Supply
Advanced Energy UltiMod Series AC / DC Modular Power Supplies
-40 to 70 °C
1 to 58 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504408500
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5  Mult:1  
USD $: