PDP SEO Portlet

TLP150N-99S24J

AC/DC Open Frame Power Supply, Medical, Adjustable, Fixed, 1 Output, 100 W, 24 V, 4.2 A

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: TLP150N-99S24J
Secondary Manufacturer Part#: 77K8841
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TLP150N-99S24J is a 1-output 150W open-frame AC/DC Power Supply with adjustable and fixed output voltage. It offers overvoltage, overcurrent and short-circuit safety protections. Because of its low profile, it fits 1U applications.

  • Integrated control and monitoring
  • 12V Fan output
  • 5V Standby output

Technical Attributes

Find Similar Parts

Description Value
85V AC to 264V AC
1
0 to 70 °C
6.3 A
4.2 A
24 V
24 V
100 W
150W @ 200LFM
Medical
Adjustable, Fixed

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504408500
In Stock :  0
Additional inventory
Factory Lead Time: 375 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$138.95