PDP SEO Portlet

TE60A1503F01

AC/DC Power Supply Single-OUT 15V 4A 60W

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: TE60A1503F01
Secondary Manufacturer Part#: TE60A1503F01
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

A high performance AC to DC external power supply family designed for test & measurement and industrial applications. Fully compliant with Efficiency Level VI requirements per U.S. Dept. of Energy, and also compliant to the Heavy Industrial levels of various EN61000-4-x standards for EMC. The TE60A series models also meet Class B conducted and radiated EMI per FCC Part 15, EN55022, CISPR22. Designed to allow easy integration with test and measurement equipment and other industrial applications.

Meets DoE Efficiency Level VI Requirements No load input power Average Efficiency Up to 60W of AC-DC Power Universal Input 90-264Vac Input Range IP22 Rated Enclosure Meets “Heavy Industrial” Levels of EN61000 EMC Requirements Meets EN55011/CISPR11, FCC Part 15.109 Class B Conducted & Radiated Emissions, with 6db margin Approved to EN/IEC/UL60950-1, 2nd Edition, Am. 2 E-cap life of >8 years >900,000 hours MTBF 3 Year Warranty IP22 Rated Enclosure

Technical Attributes

Find Similar Parts

Description Value
100V AC to 240V AC
4000 Vac
1
-20 to 50 °C
4 A
60 W
15 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409520
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $:
250+
$37.58904
500+
$36.83222
1000+
$36.10526
2000+
$35.40645
4000+
$34.3