PDP SEO Portlet

TE30A1503Q01

AC/DC Power Supply Single-OUT 15V 2A 30W

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: TE30A1503Q01
Secondary Manufacturer Part#: TE30A1503Q01
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

A high performance AC to DC external power supply family designed for test & measurement and industrial applications. The TE30A Series models are compliant with Efficiency Level VI requirements per U.S. Dept. of Energy, PLUS Heavy Industrial levels of various EN61000-4-x standards for EMC.

Meets DoE Efficiency Level VI Requirements No load input power Average Efficiency Up to 30W of AC-DC Power Universal Input 90-264Vac Input Range Desktop and Wall-Plug versions Meets “Heavy Industrial” Levels of EN61000 EMC Requirements Meets EN55011/CISPR11, and FCC Part 15.109 Class B Conducted & Radiated Emissions, with 6db margin Approved to EN/IEC/UL60950-1, 2nd Ed., Am. 2 E-cap life of >8 years >1,000,000 hours MTBF 3 Year Warranty

Technical Attributes

Find Similar Parts

Description Value
100V AC to 240V AC
4000 Vac
1
-20 to 50 °C
2 A
30 W
15 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409510
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $:
250+
$24.9726
500+
$24.4698
1000+
$23.98684
2000+
$23.52258
4000+
$22.7875