TE20A2403N01
AC/DC Power Supply Single-OUT 24V 0.83A 20W
Click image to enlarge
Manufacturer:Advanced Energy
Product Category:
Power Supplies, AC / DC Converters, AC / DC External Plug In Adaptor Power Supplies
Avnet Manufacturer Part #: TE20A2403N01
Secondary Manufacturer Part#: TE20A2403N01
- RoHS 10 Compliant
- Tariff Charges
A high performance AC to DC external power supply family designed for test & measurement and industrial applications. The TE20A Series models are compliant with Efficiency Level VI requirements per U.S. Dept. of Energy, as well as the Heavy Industrial lev
Meets DoE Efficiency Level VI Requirements No load input power Average Efficiency Up to 20W of AC-DC Power Universal Input 90-264Vac Input Range Desktop and Wall-Plug versions Meets “Heavy Industrial” Levels of EN61000 EMC Requirements Meets EN55022/C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100V AC to 240V AC | ||
| 4000 Vac | ||
| 1 | ||
| -20 to 50 °C | ||
| 0.83 A | ||
| 20 W | ||
| 24 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504408500 |
| Schedule B: | 8504408500 |