PDP SEO Portlet

TE20A1203N01

AC/DC Power Supply Single-OUT 12V 1.5A 18W

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: TE20A1203N01
Secondary Manufacturer Part#: TE20A1203N01
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

A high performance AC to DC external power supply family designed for test & measurement and industrial applications. The TE20A Series models are compliant with Efficiency Level VI requirements per U.S. Dept. of Energy, as well as the Heavy Industrial lev

Meets DoE Efficiency Level VI Requirements No load input power Average Efficiency Up to 20W of AC-DC Power Universal Input 90-264Vac Input Range Desktop and Wall-Plug versions Meets “Heavy Industrial” Levels of EN61000 EMC Requirements Meets EN55022/C

Technical Attributes

Find Similar Parts

Description Value
100V AC to 240V AC
4000 Vac
1
-20 to 50 °C
1.5 A
18 W
12 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409510
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $:
250+
$16.83562
500+
$16.49664
1000+
$16.17105
2000+
$15.85806
4000+
$15.3625