PDP SEO Portlet

SLE60SPD96N01

AC/DC Power Supply Single-OUT 5V/9V/12V/15V/20V 3A 60W Desktop Box/Carton

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: SLE60SPD96N01
Secondary Manufacturer Part#: SLE60SPD96N01
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SLE60SPD96N01 is a SLE60PD series 60W single output medical/industrial grade external plug-in adaptor. It includes overload, overvoltage, short circuit protection. It is approved by CB medical: IEC60601-1, ANSI/AAMI ES60601-1, ITE:IEC62638-1, UL62638-1, UL-medical: CAN/CSA C22.2 NO. 60601-1 ITE: CAN/CSA C22.2 NO. 62638-1, TUV-medical: EN60601-1 ITE: EN62638-1.

  • USB-C with power delivery output, medical and ITE safety approvals
  • Suitable for medical equipment up to class BF
  • Low leakage current =100µA, DOE efficiency level VI
  • CoC V5 Tier 2(2016), =0.15W standby power
  • 5000m operating altitude, AC inlet IEC60320 C8 (c. II), interchangeable plugs (c.II)
  • Input voltage frequency range from 90VAC to 264VAC, 47Hz to 63Hz
  • 5, 9, 12, 15, 20V output voltage, 3A output current
  • 4000VAC input to output (2 x MOPP) isolation safety rating
  • Operating temperature range from 0°C to 40°C, dimension is 51.5mm x 88.0mm x 28.0mm
  • Input configuration is Class II desktop, IEC60320 C8 receptacle

Technical Attributes

Find Similar Parts

Description Value
90V AC to 264V AC
5
USB Type C
3 A
3 A
3 A
60 W
12 V
15 V
20 V
Mains Plug Sold Separately
Fixed

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409520
Schedule B: 8504406001
In Stock :  99.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:250  Mult:1  
USD $:
250+
$36.0548
500+
$35.32886
1000+
$34.63158
2000+
$33.96129
4000+
$32.9