PDP SEO Portlet

SLE24S1203B01

Power Supply AC to DC Single Output 12V 2A 24W Wall Mount

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: SLE24S1203B01
Secondary Manufacturer Part#: SLE24S1203B01
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SLE24S1203B01 is a SLE24 series 24W single output medical/industrial grade external plug-in adaptor. It includes overload, overvoltage, short circuit protection. Application includes medical, industrial. Approved by CB-medical: IEC60601-1, ANSI/AAMI ES60601-1, ITE: IEC62638-1, UL62638-1, UL-medical: CAN/CSA C22.2 NO. 60601-1, ITE: CAN/CSA C22.2 NO. 62638-1, TUV-medical: EN60601-1, ITE: EN62638-1, RCM-ITE: AS/NZS 62638.1.

  • Medical and ITE safety approvals, class II, IP20 rating
  • Suitable for medical equipment up to class BF
  • Low leakage current =10µA (8.1V to 14V), DOE efficiency level VI
  • CoC V5 Tier 2(2016), 0.075W standby power
  • Up to 5000m operating altitude
  • Input voltage and frequency range from 90VAC to 264VAC, 47Hz to 63Hz
  • 12V output voltage, 2.0A current, 86.20% efficiency (average)
  • 4000VAC input to output (2 x MOPP) isolation safety rating
  • Operating temperature range from 0°C to 45°C
  • Dimensions is 88mm x 30mm x 57mm

Technical Attributes

Find Similar Parts

Description Value
90V AC to 264V AC
1
Barrel Plug Center Positive 2.5mm x 5.5mm x 9.5mm
2 A
24 W
12 V
Mains Plug Sold Separately
Fixed

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409510
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $:
250+
$15.35616
500+
$15.04698
1000+
$14.75
2000+
$14.46452
4000+
$14.0125