PDP SEO Portlet

SLE06S0599B01

Power Supply AC to DC Single Output 5V 1A 5W Wall Mount

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: SLE06S0599B01
Secondary Manufacturer Part#: SLE06S0599B01
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SLE06S0599B01 is a SLE06 AC/DC wall mount single output medical/industrial grade adapter. Safety approvals are IEC/EN/CSA/UL60601-1, AS/NZS/J/K/EN/CSA/UL62638-1, IEC/EN/UL60601-1, IEC60950-1.

  • Medical and ITE safety approvals, 2 x MOPP input to output isolation
  • DOE efficiency level VI, CoC V5 tier
  • =0.075W standby power, USB A port output
  • Input voltage and frequency range from 90VAC to 264VAC, 47Hz to 63Hz
  • 0.2A at 90VAC input current, 30A maximum at 240VAC cold start inrush current
  • Output voltage is 5V, 5W rated power, 150mVpk-pk ripple and noise
  • Voltage tolerance is ±5%, 73.83% average efficiency
  • Operating temperature range from 0°C to 45°C
  • Overload, overvoltage and short circuit protection
  • Dimension is 73.5mm x 42.5mmx 30.7mm, 100Mohms, 500VDC input to output insulation resistance

Technical Attributes

Find Similar Parts

Description Value
90V AC to 264V AC
1
USB A
1 A
5 W
5 V
Mains Plug Sold Separately
Fixed

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409510
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $:
250+
$9.28767
500+
$9.10067
1000+
$8.92105
2000+
$8.74839
4000+
$8.475