PDP SEO Portlet

SLB65S24C

AC/DC Power Supply Single-OUT 24V 2.71A 65W Chassis Mount

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: SLB65S24C
Secondary Manufacturer Part#: SLB65S24C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SLB65S24C is a SLB65 series single output medical and industrial grade approved AC-DC power supply. It includes overvoltage protection, short circuit protection, thermal protection, and overload protection. UL/CSA/IEC/IEC60601-1, 3rd. Ed., UL/CSA/IEC62368-1 approved. Application includes medical, and industrial.

  • Universal input, fits 1U applications
  • 2 x MOPP isolation, meets heavy industrial/4th Edition EMC
  • 80 to 264VAC input voltage range, 24V output voltage, 2.71A output current
  • 65W output power, 89% at 230VAC, 87.0% at 115VAC, full load efficiency (typ. at 25°C)
  • 1500VAC (1 MOPP) input/ground isolation voltage
  • 3 years warranty
  • Operating temperature range from -20°C to +70°C

Technical Attributes

Find Similar Parts

Description Value
80V AC to 264V AC
1
2.71 A
24 V
65 W
Fixed

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409520
Schedule B: 8504406001
In Stock :  80.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:30  Mult:1  
USD $:
30+
$33.39726
60+
$32.72483
120+
$32.07895
240+
$31.45806
480+
$30.475