PDP SEO Portlet

SLB125S24C

AC/DC Power Supply Single-OUT 24V 3.6A (Convection) 85W (Convection) Chassis Mount

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: SLB125S24C
Secondary Manufacturer Part#: SLB125S24C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SLB125S24C is a SLB125 series single output medical and industrial grade approved AC-DC power supply. It includes overvoltage protection, short circuit protection, thermal protection, and overload protection. UL/CSA/IEC/IEC60601-1, 3rd. Ed., EN/IEC62368-1 approved. Application includes medical, industrial.

  • For 1U applications, 2 x MOPP isolation
  • Meets heavy industrial/4th edition EMC
  • 90 to 264VAC input voltage range, 24V output voltage
  • 3.6A/5.2A output current (convection/force air)
  • 125W output power (force air), 89% at 230VAC, 87.0% at 115VAC, full load efficiency (typ. at 25°C)
  • 1500VAC (1 MOPP) input/ground isolation voltage
  • 3 years warranty
  • Operating temperature range from -20°C to +70°C

Technical Attributes

Find Similar Parts

Description Value
90V AC to 264V AC
1
3.6 A
24 V
85 W
125W
Fixed

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409520
Schedule B: 8504406001
In Stock :  1.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$40.8746
2+
$38.13014
4+
$37.77475
8+
$37.583
16+
$36.35775