PDP SEO Portlet

PTH12060WAD

Non Isolated Board Mount DC/DC Converter, DIP, POLA, 55 W, 1.2 V, 5.5 V, 10 A, 10.8V, 13.2 V, Adjustable

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: PTH12060WAD
Secondary Manufacturer Part#: PTH12060WAD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PTH12060WAD is a 1-output 55W through hole-mount non-isolated adjust Power Module for use with complex digital. This module is small in size and are an alternative for applications requiring up to 10A of load current. The small footprint, (1 x 0.62 inch) and industry leading features makes this module suitable for space conscious digital systems that incorporate multiple processors. This series of modules operate from a 12V input bus voltage to provide step-down power conversion to a wide range of output voltages. The output voltage of the W-suffix device may be set to any voltage over the adjust range, 1.2 to 5.5V. The L-suffix device has an adjustment range of 0.8 to 1.8V. The output voltage is set within the adjust range using a single external resistor. This product includes Auto-Track™ Sequencing. Auto-Track simplifies the task of supply voltage sequencing in a power system, by enabling modules to track each other or any other external voltage, during power up and power down.

  • 12V Input voltage
  • Efficiencies up to 95%
  • 225W/inch³ Power density
  • Output voltage sense
  • Margin up/down controls
  • Under-voltage lockout
  • Auto-Track sequencing
  • Pre-bias start-up capability using ON/OFF inhibit
  • Output overcurrent protection (non-latching, auto-reset)
  • Point-of-Load Alliance (POLA) compatible

Technical Attributes

Find Similar Parts

Description Value
Adjustable
DIP, POLA
13.2 V
10.8 V
-40 to 85 °C
10 A
10 A
55 W
1.2 to 5.5 V
5.5 V
1.2 V
ITE
25.27 mm
25.27 x 15.75 x 9 mm
9 mm
15.75 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504408500
In Stock :  18.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$15.79231