PDP SEO Portlet

NPT42-M

AC/DC Open Frame Power Supply, Industrial, ITE, Laboratory Equipment & Medical, Fixed, 3 Outputs

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: NPT42-M
Secondary Manufacturer Part#: NPT42-M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NPT42-M is a 3-output 55W open-frame AC/DC Power Supply with fixed output and universal input. It offers 75% average efficiency, overload and short-circuit safety protections.

  • Less than 1U high
  • High MTBF
  • Built in EMI filter (CISPR 22 Class B)
  • Dual AC fuses

Technical Attributes

Find Similar Parts

Description Value
90V AC to 264V AC
3
0 to 50 °C
5|2.5|0.5 A
5 A
2.5 A
500 mA
5, 12, -12 V
5 V
12 V
-12 V
45 W
55W @ 30CFM
Industrial, ITE, Laboratory Equipment & Medical
Fixed

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409510
Schedule B: 8504408500
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:40  Mult:40  
USD $:
40+
$42.8946
80+
$42.67575
160+
$42.2435
320+
$42.02575
640+
$41.808