PDP SEO Portlet

NPS65-M

AC/DC Open Frame Power Supply, Industrial, ITE, Laboratory Equipment & Medical, Adjustable, Fixed

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: NPS65-M
Secondary Manufacturer Part#: NPS65-M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NPS65-M is a 1-output 60W open-frame AC/DC Power Supply with fixed and adjustable output voltage. It offers short-circuit protection on all outputs, case overload protected at 110 to 160% above peak rating and dual AC fuses.

  • Universal input
  • 1U High
  • Remote sense
  • Overload protection
  • Adjustable output voltage
  • High efficiency
  • High MTBF
  • Built in EMI filter (CISPR 22 Class B)

Technical Attributes

Find Similar Parts

Description Value
90V AC to 264V AC
1
0 to 50 °C
2.75 A
2.5 A
24 V
24 V
60 W
Industrial, ITE, Laboratory Equipment & Medical
Adjustable, Fixed

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409520
Schedule B: 8504408500
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:40  Mult:40  
USD $:
40+
$37.9848
80+
$37.791
160+
$37.5972
320+
$37.4034
640+
$37.2096