PDP SEO Portlet

NPS45-M

AC/DC Open Frame Power Supply, Industrial, ITE, Laboratory Equipment & Medical, Adjustable, Fixed

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: NPS45-M
Secondary Manufacturer Part#: NPS45-M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NPS45-M is a 1-output 40W open-frame AC/DC Power Supply with adjustable main output. It has a typical full load efficiency of 87%. This power supplies is primarily intended for use in information technology equipment (ITE) and light industrial systems, as well as for equipment intended for non-patient contact and non-patient critical use in low power medical, dental and laboratory applications.

  • Universal input
  • High efficiency
  • High MTBF
  • Overload and short circuit protection
  • Built-in class B EMI filter
  • Remote sense
  • Less than 300mW no-load power consumption

Technical Attributes

Find Similar Parts

Description Value
90V AC to 264V AC
1
0 to 50 °C
1.9 A
1.9 A
24 V
24 V
45 W
60W @ 200LFM
Industrial, ITE, Laboratory Equipment & Medical
Adjustable, Fixed

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504408500
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:40  Mult:40  
USD $:
40+
$32.2224
80+
$32.058
160+
$31.8936
320+
$31.7292
640+
$31.5648