NPS44-M
AC/DC Open Frame Power Supply, Industrial, ITE, Laboratory Equipment & Medical, Adjustable, Fixed, 1 Output, 45 W, 15 V, 3 A
- RoHS 10 Compliant
- Tariff Charges
The NPS44-M is a 1-output 40W open-frame AC/DC Power Supply with adjustable main output. It has a typical full load efficiency of 87%. This power supplies is primarily intended for use in information technology equipment (ITE) and light industrial systems, as well as for equipment intended for non-patient contact and non-patient critical use in low power medical, dental and laboratory applications.
- Universal input
- High efficiency
- High MTBF
- Overload and short circuit protection
- Built-in class B EMI filter
- Remote sense
- Less than 300mW no-load power consumption
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 90V AC to 264V AC | ||
| 1 | ||
| 0 to 50 °C | ||
| 3 A | ||
| 3 A | ||
| 15 V | ||
| 15 V | ||
| 45 W | ||
| 60W @ 200LFM | ||
| Industrial, ITE, Laboratory Equipment & Medical | ||
| Adjustable, Fixed |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504408500 |
| Schedule B: | 8504408500 |