PDP SEO Portlet

NPS23-M

AC/DC Open Frame Power Supply, Industrial, ITE & Medical, Adjustable, Fixed, 1 Output, 25 W, 12 V, 2.1 A

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: NPS23-M
Secondary Manufacturer Part#: NPS23-M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NPS23-M is a 12V/25W open frame Power Supply with remote sense. NPS20-M-series features adjustable output voltage, international efficiency level-V, less than 300mW no-load power consumption. Short-circuit protection on all outputs. Case overload protected at 110 to 160% of normal rating, (110% to 190% for NPS28-M). 30 to 50% above nominal output overvoltage protection. Compensated for 0.5V lead drop maximum. Will operate without remote sense connected. Reverse connection protected. This power supply output is fixed and can be adjustable.

  • Universal input
  • Less than 1U high
  • High efficiency
  • High MTBF
  • Built in EMI filter
  • 275µA at 50/60Hz, 264VAC Input safety ground leakage current
  • 10/20ms 115/230VAC input line Hold-up time
  • 120mV Ripple
  • 0 to 50°C Ambient operating temperature range

Technical Attributes

Find Similar Parts

Description Value
90V AC to 264V AC
1
0 to 50 °C
4 A
2.1 A
12 V
12 V
25 W
40W @ 200LFM
Industrial, ITE & Medical
Adjustable, Fixed

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409510
Schedule B: 8504408500
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:40  Mult:40  
USD $:
40+
$28.855
80+
$28.71
160+
$27.58
320+
$27.44
640+
$27.3