PDP SEO Portlet

NLP65-9612J

AC/DC Power Supply Single-OUT 12V 5.4A 75W 8-Pin

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: NLP65-9612J
Secondary Manufacturer Part#: NLP65-9612J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Harmonic Corrected
  • Universal Input
  • 3” x 5” footprint
  • Low profile fits 1U applications
  • EN61000-3-2 compliance option (HCC)
  • Overvoltage and short circuit protection
  • 65 W with free air convection cooling
  • EN55022, EN55011 conducted emissions level B
  • EN61000-4-2,-3,-4, -5, -6 immunity compliant
  • RoHS compliant
  • LPX80 enclosure kit available
  • 2 year warranty

Technical Attributes

Find Similar Parts

Description Value
85V AC to 264V AC
1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504408500
In Stock :  8
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$41.66667