PDP SEO Portlet

NGB800S24K

AC/DC Power Supply Single-OUT 24V 22.9A (Convection) 550W (Convection) Chassis Mount

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: NGB800S24K
Secondary Manufacturer Part#: NGB800S24K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NGB800S24K is a NGB800 series 800W single output medical and industrial grade AC to DC power supply. This open-frame AC to DC power supply features ITE and medical safety approvals. NGB800 series power supply provides 800Watts of output power and have a typical full load power conversion. Safety approved by UL/CSA/IEC/EN 60601-1 Am1 and UL/CSA/IEC/EN 62368-1 Am1. It also features overvoltage protection, short circuit protection, thermal protection and overload protection.

  • 24V output voltage, 33.3A/22.9A (air/convec) output current, 800W/550W (air/convec) output power
  • Screw terminals (Class I) input and screw terminals output
  • 80 to 264VAC universal input, meets Class B emissions levels
  • 7+ years electrolytic capacitor life, meets 4th edition / heavy industrial EMC
  • Meets Class B emissions levels
  • Less than 100uA leakage current
  • Operating temperature range from -20°C to 70°C, 3 years warranty
  • Typical efficiency is 90%
  • Input/ground isolation voltage is 1500VAC (1 MOPP)
  • Size is 127mm x 203.2mm x 40.64mm

Technical Attributes

Find Similar Parts

Description Value
80V AC to 264V AC
1
22.9 A
24 V
550 W
800W
Fixed

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409540
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$320.86356
2+
$312.194
4+
$304.333
8+
$297.595
16+
$291.68802