PDP SEO Portlet

NGB660S12K

AC/DC Power Supply Single-OUT 12V 30.6A (Convection) 370W (Convection) Chassis Mount

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: NGB660S12K
Secondary Manufacturer Part#: NGB660S12K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NGB660S12K is a NGB660 series single output medical and industrial grade approved AC-DC power supply. It includes overvoltage protection, short circuit protection, thermal protection, and overload protection. CSA/UL/IEC60601-1, Am1, IEC62368-1 approved. Application includes medical, industrial.

  • Universal input, meets class B emissions levels
  • 10+ years electrolytic capacitor life
  • Meets 4th edition / heavy industrial EMC, meets class B emissions levels
  • Less than 100uA leakage current
  • 85 to 264VAC input voltage range, 12V output voltage
  • 46.2A/30.6A/38.9A output current (air/convection/conduction)
  • 560W/370W/470W(air/convection/conduction) output power, 90% typical efficiency
  • 0.5W no load input power, 1500VAC (1 MOPP, input/ground) isolation voltage
  • Dimensions (W x L x H) is 101.6 x 152.4 x 40.64mm
  • 3 years warranty, operating temperature range from -20°C to +80°C

Technical Attributes

Find Similar Parts

Description Value
85V AC to 264V AC
1
30.6 A
12 V
370 W
560W
Fixed

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409540
Schedule B: 8504406001
In Stock :  29.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$264.34247
2+
$259.02013
4+
$253.9079
8+
$248.99355
16+
$241.2125