PDP SEO Portlet

NGB250S12K

AC/DC Open Frame Power Supply (PSU), ITE, Industrial & Medical, 1 Output, 250W, 145 W

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: NGB250S12K
Secondary Manufacturer Part#: NGB250S12K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NGB250S12K is a NGB250 series single output medical and industrial grade approved AC-DC power supply. It includes overvoltage protection, short circuit protection, thermal protection, and overload protection. IEC/UL/EN60601-1, 3rd Edition + Am1, IEC/UL/EN62368-1 approved. Application includes medical, industrial, and LED/AV.

  • Meets class B emissions levels
  • 10+ years electrolytic capacitor life
  • Meets heavy industrial/IEC60601-1-2 4th Edition EMC
  • Less than 100uA leakage current
  • 85 to 264VAC input voltage range, 12V output voltage
  • 19.1A/12.1A output current (fan/convection/conduction)
  • 230W/145W output power (fan/convection/conduction), 90% typical efficiency
  • 0.5W no load input power, 1500VAC (1 MOPP, input/ground) isolation voltage
  • Dimensions (W x L x H) is 54.1 x 103.1 x 38.1mm
  • 3 years warranty, operating temperature range from -20°C to +80°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409530
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$129.4296
2+
$125.5221
4+
$124.88815
8+
$124.2542
16+
$106.71375