PDP SEO Portlet

NGB1200S24K

AC/DC Power Supply Single-OUT 24V 50A 1200W Chassis Mount

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: NGB1200S24K
Secondary Manufacturer Part#: NGB1200S24K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NGB1200S24K is a NGB1200 series single output medical and industrial grade AC to DC power supply. This AC to DC power supply features output overvoltage, short circuit, thermal protection and overload protection and 76.2mm x 266.7mm x 40.6mm (W x L x H) form factor with built-in fan. Safety approved by IEC/UL/EN60601-1-1, 3rd edition and IEC/UL/EN62368-1.

  • 24V output voltage, 50A output current, 1200W output power
  • Screw terminals (Class I) input /output terminations
  • 85 to 264VAC universal input, meets Class B emissions levels
  • 10+ years electrolytic capacitor life
  • Operating temperature range from -20°C to 70°C
  • Meets 4th edition/heavy industrial EMC
  • Less than 100uA leakage current
  • 3 years warranty
  • Efficiency of 90% typical
  • No load input power of 0.5W

Technical Attributes

Find Similar Parts

Description Value
85V AC to 264V AC
50 A
24 V
Adjustable, Fixed

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409540
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$429.86574
2+
$418.251
4+
$407.7195
8+
$398.6925
16+
$390.77883