PDP SEO Portlet

NDQ900-48S12B-6LI

Non Isolated DC/DC Converter, ITE, 12.25 Vout, 73.7 Aout, Fixed, Adjustable

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: NDQ900-48S12B-6LI
Secondary Manufacturer Part#: NDQ900-48S12B-6LI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NDQ900-48S12B-6LI is a NDQ900 series 900W quarter-brick DC-DC converter. This provides a single regulated low noise output. It delivers up to 900W with 12.25V output voltage and an input range of 40 to 60VDC. It is designed primarily for use with standard 48V telecommunication equipment supply. A PMBus™ interface is also provided for flexible digital control and monitoring. The main application area is in datacom applications. It includes input under voltage, input over voltage, output over voltage, output over current, over temperature protection. Certified by IEC/EN/UL/CSA 62368-1, UL/TUV, UL94, V-0.

  • Output current is 73.7A, baseplate, 3.8mm pin length, PMBus interface, ishare pin, power good pin
  • Ultra high efficiency 96.7% peak, contact cooling or heatsink mounting
  • Fixed switching frequency, parallel operation, active current sharing
  • Remote control function (negative logic), power good function
  • No minimum load required, excellent thermal performance
  • High reliability, single output
  • Operating temperature range from -40°C to +85°C
  • Two year warranty

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:144  Mult:144  
USD $:
144+
$81.69945
288+
$81.2889
576+
$80.87835
1152+
$80.4678
2304+
$80.05725