PDP SEO Portlet

MVME55006E-0163R

SBC Power Freescale MPC7457 Single Core 8/32MB Flash

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: MVME55006E-0163R
Secondary Manufacturer Part#: MVME55006E-0163R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
32, 8 MB
Power
One 10/100/1000, Two 10/100
1
2
512 MB
Flash
0 to 55 °C
VxWorks|WindRiver
2x PCIex64
MPC7457
NXP
233.4 x 160 mm
Watchdog

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 4A994
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: