PDP SEO Portlet

MVME55006E-0161R

SBC PowerPC NXP PowerPC G4 Single Core 40MB Flash

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: MVME55006E-0161R
Secondary Manufacturer Part#: MVME55006E-0161R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MVME8100 is a high performance 6U VME/VXS board targeted towards high-end military and industrial automation applications still using VMEbus. It is designed to be mainly compatible with MVME7100, MVME6100 and MVME4100 but with some additional features provided by the modern silicon base. VME64x/VXS is still the leading technology used in MAG space even with introduction of OpenVPX. Both technologies will be viable MAG solutions. The MVME8100 will provide technology insertion to prolong current programs while providing more computing performance and data throughput. The main target applications include C4ISR, Radar/Sonar and high end industrial control such as SPE and photo lithography.

Technical Attributes

Find Similar Parts

Description Value
40 MB
PowerPC
One 10/100/1000, One 10/100
1
2
512 MB
Flash
0 to 55 °C
VxWorks|WindRiver Systems
PowerPC G4
Freescale
233.4 x 160 x 19.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 4A994
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: