MVME31006E-1152
SBC PowerPC NXP PowerPC e500 Single Core 64Mbit Flash
Manufacturer:Advanced Energy
Product Category:
Embedded Boards & Systems, Single Board Computers
Avnet Manufacturer Part #: MVME31006E-1152
Secondary Manufacturer Part#: MVME31006E-1152
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 64 Mbit | ||
| PowerPC | ||
| Two 10/100/1000 | ||
| 1 | ||
| 4 | ||
| 256 MB | ||
| Flash | ||
| 0 to 55 °C | ||
| Linux | ||
| PowerPC e500 | ||
| NXP | ||
| 233.4 x 80 x 19.8 mm | ||
| 1 SATA |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 4A994 |
| HTSN: | 8471500150 |
| Schedule B: | 8471500150 |