PDP SEO Portlet

MPM12-1KP

Module DC-DC 1-OUT 167V to 1000V 1.5mA 1.5W 4-Pin PCB Mount

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: MPM12-1KP
Secondary Manufacturer Part#: MPM12-1KP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MPM12-1KP is an UltraVolt® MPM 100 series compact DC-to-DC converter that provides compact, general-purpose high voltage power. Suitable for DC to high voltage DC bias supplies for general purpose uses, Ink-jet printers and electrostatic separators, rail supplies for PMT/APD detectors and Geiger-muller tubes, electron-beam deflectors and focusing optics applications.

  • High voltage O/P range from 167 to +1000VDC (HVout, proportional to Vin) and 12VDC max I/P voltage
  • Single pin provides both module power and control of high voltage output
  • Compact, low-profile, PCB-mountable package and simplify high voltage subsystem design
  • Input polarity protection; output protection from intermittent open- or short-circuits
  • Positive high voltage O/P polarity, 1.5W high voltage O/P power, temperature coefficient < 300ppm/°C
  • Upgrade module and system performance without changing PCB layout
  • Increase power subsystem robustness
  • Add protection from line noise and external RF emissions

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:4  Mult:4  
USD $:
4+
$278.5204
8+
$277.1208
16+
$269.74225
32+
$268.373
64+
$267.00375