PDP SEO Portlet

MINT1400A2410L01

AC/DC Power Supply Single-OUT 24V 12.5A 400W 15-Pin

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: MINT1400A2410L01
Secondary Manufacturer Part#: MINT1400A2410L01
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Compact 3.94” x 7” x 1.58”, 1U compatible 9.5 W/in³ Up to 250W Convection Rating Efficiency up to 91% 12Vdc to 48Vdc outputs, up to 400W Remote ON/OFF Safety approved to Medical and ITE Standards EN/IEC/UL60601-1 and CSA 601.1 CSA/EN/IEC/UL60950-1, 2nd Edition Compliant to EN55011/22 Conducted Noise, Class B RoHS Compliant - Category 6

Technical Attributes

Find Similar Parts

Description Value
0 to 70 °C
12.5 A
24 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409530
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:60  Mult:60  
USD $:
60+
$420.46575
120+
$412.0
240+
$403.86842
480+
$396.05161
960+
$383.675