PDP SEO Portlet

ME30A1203Q01

AC/DC Power Supply Single-OUT 12V 2.5A 30W

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: ME30A1203Q01
Secondary Manufacturer Part#: ME30A1203Q01
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

A high performance AC to DC external power supply family designed for medical applications. The ME30A Medical Series low power external AC-DC power supplies are approved to safety EN/IEC/UL60601-1, 3rd edition with isolation levels which satisfy the 2 MOPP requirements and designed to UL/EN/IEC60601-1-2, 4th edition for EMC* . The ME30A Series models will operate at universal input range of 90 to 264Vac over the wide temperature range of -20°C to +50°C, delivering full rated output power up to +40°C and applicable output power derating at 50°C. These models are available in desktop and wall-plug versions, include an IP22 rating per IEC60529 for the enclosure, and output cable terminated at a variety of output connectors.

Meets UL/EN/IEC60601-1-2, 4th edition for EMC Approved to EN/IEC/UL60601-1, 3rd edition 2 MOPP input-output isolation Meets DoE Efficiency Level VI Requirements No load input power Average Efficiency Up to 30W of AC-DC Power Universal Input 90-264Vac Input Range Desktop and Wall-Plug versions Meets EN55011/CISPR11, FCC Part 15.109 Class B Conducted & Radiated Emissions, with >6db margin E-cap life of >8 years >1,000,000 hours MTBF IP22 Rated Enclosure 3 Year Warranty

Technical Attributes

Find Similar Parts

Description Value
100V AC to 240V AC
4000 Vac
1
-20 to 50 °C
2.5 A
30 W
12 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409510
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $:
250+
$25.93151
500+
$25.4094
1000+
$24.9079
2000+
$24.42581
4000+
$23.6625