PDP SEO Portlet

ME20A0503C01

AC/DC Power Supply Single-OUT 5V 3A 15W

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: ME20A0503C01
Secondary Manufacturer Part#: ME20A0503C01
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

A high performance AC to DC external power supply family designed for medical applications. The ME20A Medical Series low power external AC-DC power supplies are approved to safety EN/IEC/UL60601-1, 3rd edition with isolation levels which satisfy the 2 MOPP requirements and designed to UL/EN/IEC60601-1-2, 4th edition for EMC* . The ME20A Series models will operate at universal input range of 90 to 264Vac over the wide temperature range of -20°C to +50°C, delivering full rated output power up to +40°C and applicable output power derating at 50°C. These models are available in desktop and wall-plug versions; include an IP22 rating per IEC60529 for the enclosure, and output cable terminated at a variety of output connectors. These models use only high quality electrolytic capacitors, providing greater than 10 years life operating at rated output conditions.

Meets UL/EN/IEC60601-1-2, 4th ed. for EMC* Approved to EN/IEC/UL60601-1, 3rd edition with isolation levels which satisfy the 2 MOPP requirements Meets DoE Efficiency Level VI Requirements No load input power Average Efficiency Up to 20W of AC-DC Power Universal Input 90-264Vac Input Range Desktop and Wall-Plug versions Meets EN55011/CISPR11, FCC Part 15.109 Class B Conducted & Radiated Emissions, with 6db margin E-cap life of >10 years >1,000,000 Hours MTBF 3 Year Warranty IP22 Rated Enclosure

Technical Attributes

Find Similar Parts

Description Value
100V AC to 240V AC
4000 Vac
1
-20 to 50 °C
3 A
15 W
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409510
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $:
250+
$18.3421
500+
$17.92696
1000+
$17.50816
2000+
$17.22902
4000+
$17.0