PDP SEO Portlet

LPS365-M

AC/DC Open Frame Power Supply, ITE & Medical, Adjustable, Fixed, 1 Output, 240 W, 24 V, 10 A

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: LPS365-M
Secondary Manufacturer Part#: LPS365-M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LPS365-M is a 1-output 360W open-frame AC/DC Power Supply with 24V output voltage. It offers short-circuit protection on all outputs, case overload protected at 110 to 160% above peak rating and up to 93% full load efficiency. It is suitable for BF type applications.

  • Active power factor correction
  • Remote sense
  • Overvoltage protection
  • Overload protection
  • Thermal overload protection
  • Remote inhibit
  • PMBus commands
  • 1U High
  • Dual AC fuses
  • Power fail

Technical Attributes

Find Similar Parts

Description Value
90V AC to 264V AC
1
0 to 50 °C
10 A
10 A
24 V
24 V
240 W
360W @ 400LFM
ITE & Medical
Adjustable, Fixed

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409530
Schedule B: 8504408500
In Stock :  0
Additional inventory
Factory Lead Time: 152 Weeks
Price for: Each
Quantity:
Min:48  Mult:48  
USD $:
48+
$157.21
96+
$156.42
192+
$155.63
384+
$154.84
768+
$154.05