PDP SEO Portlet

LPS208-M

AC/DC Open Frame Power Supply, ITE & Medical, Adjustable, Fixed, 1 Output, 125 W, 48 V, 2.6 A

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: LPS208-M
Secondary Manufacturer Part#: LPS208-M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LPS208-M is a 1-output 250W open-frame AC/DC Power Supply with adjustable output voltage. It features short-circuit protection on all outputs, case overload protected at 110 to 145% above peak rating and 86% typical at full load efficiency.

  • Active power factor correction
  • 3 x 5" Footprint
  • Remote sense
  • Power fail
  • Built-in Class B EMI filter
  • Overvoltage protection
  • Overload protection
  • Thermal overload protection
  • Isolated 12V Fan output
"

Technical Attributes

Find Similar Parts

Description Value
90V AC to 264V AC
1
0 to 50 °C
2.6 A
2.6 A
48 V
48 V
125 W
250W @ 30CFM
ITE & Medical
Adjustable, Fixed

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409530
Schedule B: 8504408500
In Stock :  0
Additional inventory
Factory Lead Time: 152 Weeks
Price for: Each
Quantity:
Min:40  Mult:40  
USD $:
40+
$97.2712
80+
$96.7824
160+
$96.2936
320+
$95.8048
640+
$95.316