PDP SEO Portlet

LPS105-M

AC/DC Open Frame Power Supply, ITE, Laboratory Equipment & Medical, Adjustable, Fixed, 1 Output, 100 W, 24 V, 4.2 A

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: LPS105-M
Secondary Manufacturer Part#: LPS105-M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LPS105-M is a 1-output AC/DC Open Frame Power Supply with adjustable main output. The overload protection offers short-circuit protection on all outputs and case overload protected at 110 to 160% above rating. The open collector logic signal goes high 100 to 500msec after main output and it goes low at least 6ms before loss of regulation power failure. The remote sense compensates for 0.5V lead drop min and will operate without remote sense connected. Reverse connection protected.

  • Active power factor correction
  • Less than 1U high
  • Built-in class-B EMI filter
  • Overvoltage protection
  • Thermal overload protection
  • 0 to 50°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
90V AC to 264V AC
1
0 to 50 °C
4.2 A
4.2 A
24 V
24 V
100 W
150W @ 30CFM
ITE, Laboratory Equipment & Medical
Adjustable, Fixed

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504408500
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:40  Mult:40  
USD $:
40+
$74.6074
80+
$74.22675
160+
$73.8461
320+
$73.46545
640+
$73.0848