PDP SEO Portlet

LPS103-M

AC/DC Open Frame Power Supply, ITE, Laboratory Equipment & Medical, Adjustable, Fixed, 1 Output, 100 W, 12 V, 8.3 A

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: LPS103-M
Secondary Manufacturer Part#: LPS103-M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LPS103-M is a 1-output 150W open-frame AC/DC Power Supply with 12V fixed and adjustable output voltage. It is offers short-circuit protection on all outputs, case overload protected at 110 to 145% above peak rating and 88% typical at full load efficiency.

  • Active power factor correction
  • 1U High
  • Remote sense
  • Power fail
  • Adjustable main output
  • Built-in Class B EMI filter
  • Overvoltage protection
  • Overload protection
  • Thermal overload protection
  • Isolated12V fan output

Technical Attributes

Find Similar Parts

Description Value
90V AC to 264V AC
1
0 to 50 °C
8.3 A
8.3 A
12 V
12 V
100 W
150W @ 30CFM
ITE, Laboratory Equipment & Medical
Adjustable, Fixed

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504408500
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:40  Mult:1  
USD $:
40+
$70.9863
80+
$69.55705
160+
$68.18421
320+
$66.86452
640+
$65.95296