PDP SEO Portlet

LDO06C-005W05-SJ

Non Isolated Board Mount DC/DC Converter, SMD Open Frame, 30 W, 590 mV, 5.1 V, 6 A, 3 V, 13.8 V, Adjustable

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: LDO06C-005W05-SJ
Secondary Manufacturer Part#: LDO06C-005W05-SJ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Wide Input Voltage range: 3 to 13.8V
  • Wide Output Voltage Trim/Adjustability: 0.59 to 5.1V
  • High efficiency up to 94%
  • Remote On/Off
  • Current sink capability for termination applications
  • Operating temperature range -40? to 70?
  • Over-current & short-circuit protection
  • No added input or output capacitors needed for ripple current capability or stability
  • Safety approvals UL, CSA, TUV & CB Report
  • Dimensions (WxHxD): 10.41x16.51x9.42mm

Technical Attributes

Find Similar Parts

Description Value
Adjustable
SMD Open Frame
13.8 V
3 V
-40 to 85 °C
6 A
6 A
30 W
0.59 to 5.1 V
5.1 V
590 mV
ITE
10.41 mm
10.41 x 16.51 x 9.42 mm
11.2 mm
16.51 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:90  Mult:90  
USD $:
90+
$10.23288
180+
$9.93483
360+
$9.6612
720+
$9.6114
1440+
$9.5616