LCM600W-T
AC/DC Front End Power Supply (PSU), 1 Output, Adjustable, Fixed, 600 W, 48 V, 14 A, LCM600 Series
- RoHS 10 Compliant
- Tariff Charges
The LCM600W-T is an AC/DC enclosed Power Supply with terminal block input. The LCM600 series of 2U high distributed power front-end AC-DC power supply provides a bulk power solution. This model accepts an universal input of 85 to 264VAC and has a typical full load efficiency of 89%. Carrying industrial and medical safety approvals, this power supply can deliver up to 600W and offer versatile bulk power for a wide variety of process automation applications. It is especially suitable for systems that use a distributed power architecture (DPA) or point-of-load (POL) scheme. A built-in OR-ing FET allows up to 10 units to be connected in parallel for high current applications. These digitally controlled power supplies feature an I²C interface that allows the output voltage to be programmed up to 20% either side of nominal for voltage margin testing.
- Overload, overvoltage and over-temperature protection
- Variable speed smart fans
- DSP controlled front end
- Margin programming
- 89% Typical high efficiency
- ±0.5% Setpoint tolerance
- 280mV Output ripple P/P (0 to 50°C)
- 2% Combined line/load regulation
- 0.3mA at 264VAC Leakage current
- 20ms Minimum for main O/P, at full rated load hold-up time
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 85V AC to 264V AC | ||
| 1 | ||
| -40 to 70 °C | ||
| 14 A | ||
| 14 A | ||
| 600 W | ||
| 48 V | ||
| 48 V | ||
| Industrial, ITE, Medical & Military | ||
| Adjustable, Fixed | ||
| LCM600 Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409540 |
| Schedule B: | 8504408500 |