PDP SEO Portlet

LCM600Q-A

AC/DC Front End Power Supply (PSU), 1 Output, Fixed, 600 W, 24 V, 27 A, LCM600 Series

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: LCM600Q-A
Secondary Manufacturer Part#: LCM600Q-A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LCM600Q-A is a 1-output 600W front-end AC/DC Power Supply with adjustable and fixed output. It offers 89% at full load efficiency and 0.99 typical power factor.

  • Variable speed smart fans
  • DSP controlled front end
  • ±20% Adjustment range
  • Margin programming
  • OR-ing FET
  • 20ms Minimum for main O/P at full rated load
  • Power line transient - MOV directly after the fuse

Technical Attributes

Find Similar Parts

Description Value
85V AC to 264V AC
1
-40 to 70 °C
27 A
27 A
600 W
24 V
24 V
Industrial, ITE & Medical
Fixed
LCM600 Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409540
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$251.6738
20+
$244.491
40+
$243.2372
80+
$241.9834
160+
$240.7296