PDP SEO Portlet

LCM600L

AC/DC Front End Power Supply (PSU), 1 Output, Adjustable, Fixed, 600 W, 12 V, 52 A, LCM600 Series

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: LCM600L
Secondary Manufacturer Part#: LCM600L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LCM600L is an AC/DC enclosed Power Supply with DSP controlled front end.

  • Variable speed smart fans
  • Margin programming
  • OR-ing FET
  • Overload, overvoltage and short-circuit protection
  • ±0.5% Setpoint tolerance
  • 120mV Output ripple
  • 2% Combined line/load regulation
  • 0.3mA at 264VAC Leakage current
  • 20ms Minimum for main O/P, at full rated load hold-up time

Technical Attributes

Find Similar Parts

Description Value
85V AC to 264V AC
1
-40 to 70 °C
52 A
52 A
600 W
12 V
12 V
Industrial, ITE, Medical & Military
Adjustable, Fixed
LCM600 Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409540
Schedule B: 8504408500
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$245.86206
100+
$239.219
200+
$233.1955
400+
$228.0325
800+
$223.50627