PDP SEO Portlet

LCM4000HV-P-S

AC/DC Front End Power Supply (PSU), 1 Output, Adjustable, Fixed, 4 kW, 250 V, 16 A, LCM4000HV Series

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: LCM4000HV-P-S
Secondary Manufacturer Part#: LCM4000HV-P-S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Advanced Energy’s Artesyn LCM4000HV series and associated LCM12K mounting shelf has been designed specifically to provide a centralized current source for medium to large scale LED lighting and horticulture applications. The output of each 4 kW block provides flicker free current source from 0 to 16A at an output voltage range between 100VDC to 300VDC. High nominal operating voltage provides the benefits of lower cost standard wiring and higher efficiency with minimal voltage drop over long distance. It is UL 62368-1 listed, CSA 62368-1 listed, EN 62368-1 listed, IEC 62368-1 listed, CB certificate and report (IEC 62368-1/IEC 60950-1).

  • Pluggable 4KW module for shelf use
  • 311 to 528VAC input range
  • Current source output mode, 250VDC output voltage, 0A output current (default output settings)
  • 4000W output power
  • Size is 480mm x 140mm x 40.3mm
  • Variable speed smart fans
  • Dust control for fan cooling, DSP controlled

Technical Attributes

Find Similar Parts

Description Value
311V AC to 528V AC
1
16 A
4 kW
250 V
ITE & LED Lighting
Adjustable, Fixed
LCM4000HV Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409540
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1018.10959
2+
$997.61074
4+
$977.92105
8+
$958.99355
16+
$929.025