PDP SEO Portlet

LCM300Q-T-4

AC/DC Front End Power Supply (PSU), 2 Outputs, Fixed, 360 W, 24 V, 14.5 A, LCM300 Series

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: LCM300Q-T-4
Secondary Manufacturer Part#: LCM300Q-T-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LCM300Q-T-4 is a 1-output 310W front-end AC/DC Power Supply with adjustable and fixed output voltage. It offers short circuit protection on all outputs, case overload protected at 110 to 145% above peak rating and 70% typical at full load efficiency.

  • Rack mountable
  • DSP controlled
  • PMBus compliant
  • Conformal coat option
  • Margin programming
  • OR-ing FET
  • Optional 5V at 2A housekeeping
  • 91% High efficiency at 230VAC
  • ±20% Adjustment range
  • 7.1 Watts per cubic inch

Technical Attributes

Find Similar Parts

Description Value
85V AC to 264V AC
2
14.5 A
360 W
24 V
Industrial & Medical
Fixed
LCM300 Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409530
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$152.05263
20+
$148.61111
40+
$145.13941
80+
$142.82536
160+
$140.92683