LCM1500L-T
Click image to enlarge
Manufacturer:Advanced Energy
Product Category:
Power Supplies, AC / DC Converters, AC / DC Front End Rack Mount Power Supplies
Avnet Manufacturer Part #: LCM1500L-T
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.5 kW | ||
| Fixed | ||
| null | ||
| 133 A | ||
| 12 V | ||
| null | ||
| Industrial, Medical | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409540 |
| Schedule B: | 8504406001 |