PDP SEO Portlet

LCC600-48U-9P

AC/DC Enclosed Power Supply (PSU), ITE, LED Lighting & Medical, Adjustable, Fixed, 1 Output, 600 W

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: LCC600-48U-9P
Secondary Manufacturer Part#: LCC600-48U-9P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LCC600 series fully enclosed conduction cooled AC-DC Power Supply suitable for telecommunications antenna and base station equipment, control consoles and outdoor/indoor signage. Also provides a 5VDC standby output that can supply up to 1.5A. Rated at 600W, this power supply incorporate a thermal baseplate and is capable of delivering full output power over a wide operating temperature range of -40 to 85°C. For maximum applications flexibility, the main output is adjustable. LCC600 series power supply is especially suitable for use in harsh environments. Housed in a robust metal case, it is available with standard input/output connectors or in fully sealed versions with integral cables that carry an IP65 rating against water or dust ingress. Their fanless operation also makes this power supply ideal for environments where acoustic noise or dust disturbance would be an issue, such as in offices.

  • Adjustable output
  • Remote output ON/OFF
  • Active current share
  • Conduction-cooled/fanless
  • Active power factor correction
  • =25A Peak inrush current
  • 0.99 Typical power factor
  • IP65 Ingress protection rating

Technical Attributes

Find Similar Parts

Description Value
90V AC to 264V AC
1
-40 to 85 °C
12.5 A
12.5 A
600 W
48 V
48 V
ITE, LED Lighting & Medical
Adjustable, Fixed

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409540
Schedule B: 8504406001
In Stock :  1.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:24  Mult:24  
USD $:
24+
$315.73973
48+
$309.38255
96+
$303.27632
192+
$297.40645
384+
$288.1125