PDP SEO Portlet

LCC600-28U-9P

AC/DC Enclosed Power Supply (PSU), ITE & Medical, Adjustable, Fixed, 1 Output, 600 W, 28 V, 21.43 A

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: LCC600-28U-9P
Secondary Manufacturer Part#: LCC600-28U-9P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LCC600-28U-9P is an AC/DC enclosed Power Supply with adjustable output. It is suited for BF type applications.

  • Overvoltage and over-temperature protection
  • Remote output ON/OFF
  • Active current share
  • Conduction-cooled/fanless
  • Active power factor correction
  • 5V Standby voltage
  • ±0.5% Setpoint tolerance
  • 93.5% Typical efficiency
  • 5VDC at 1.5A Standby output
  • 2% Combined line/load regulation

Technical Attributes

Find Similar Parts

Description Value
90V AC to 264V AC
1
-40 to 85 °C
21.4 A
21.43 A
600 W
28 V
28 V
ITE & Medical
Adjustable, Fixed

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409540
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:24  Mult:24  
USD $:
24+
$282.3478
48+
$280.90725
96+
$279.4667
192+
$278.02615
384+
$276.5856