PDP SEO Portlet

LCC250-24U-7P

AC/DC Enclosed Power Supply (PSU), ITE & Medical, Adjustable, Fixed, 1 Output, 250 W, 24 V, 10.4 A

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: LCC250-24U-7P
Secondary Manufacturer Part#: LCC250-24U-7P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LCC250-24U-7P is an AC/DC enclosed Power Supply with adjustable output. Wide operating temperature range suited for outdoor application.

  • Overcurrent and overvoltage protection
  • Conduction-cooled or convection
  • Differential remote sense
  • Output ON/OFF (positive or negative logic user selectable)
  • ±14.6/-15% Adjustment range
  • 47 to 63Hz Frequency range
  • 0.92 Full load power factor
  • 16ms Minimum at 115VAC, 100% load hold-up time
  • 275µA at 230VAC Leakage current
  • IP64 Protection rating

Technical Attributes

Find Similar Parts

Description Value
90V AC to 264V AC
1
-40 to 85 °C
10.4 A
10.4 A
250 W
24 V
24 V
ITE & Medical
Adjustable, Fixed

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409530
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 152 Weeks
Price for: Each
Quantity:
Min:40  Mult:40  
USD $:
40+
$194.0648
80+
$193.0896
160+
$192.1144
320+
$191.1392
640+
$190.164