PDP SEO Portlet

LCC1200-48U-4P

AC/DC Enclosed Power Supply (PSU), ITE, 1 Outputs, 1.2 kW, 48 V, 25 A

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: LCC1200-48U-4P
Secondary Manufacturer Part#: LCC1200-48U-4P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LCC1200-48U-4P is a LCC1200 series 1200W conduction cooled AC-DC power supply. It also provides a 5VDC standby output that can supply up to 1.5A. Rated at 1200W, this power supply incorporates a thermal baseplate and are capable of delivering full output power over a wide operating baseplate temperature range of -40 to 85°C. For maximum applications flexibility, the main output is adjustable. Safety approvals are UL + CSA: IEC 62368-1, Demko: IEC 62368-1, CB Scheme: IEC 60950-1, IEC 62368-1, CCC, UKCA Mark.

  • Wide operating temperature range
  • Adjustable output, remote output on/off
  • AC-OK, DC-OK signals, 5V standby voltage
  • Active current share, conduction-cooled/fanless
  • I²C / PMBus, ITE Safety, active power factor correction, EMI Class B, EN61000 immunity
  • Input voltage range from 90 to 264VAC (safety rating 100 to 240VAC), 127 to 374VDC
  • 48V nominal output voltage, 42V to 57.6V trimming range
  • Setpoint is ±0.5%, maximum Pout is 1200W, maximum Iout is 25A
  • 1.0% output ripple, 2.0% line/load/temperature regulation, IP65 IP rating
  • 10% to 95% humidity range

Technical Attributes

Find Similar Parts

Description Value
90V AC to 264V AC
25 A
1.2 kW
48 V
Fixed

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409540
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:24  Mult:24  
USD $:
24+
$550.45206
48+
$539.36913
96+
$528.72368
192+
$518.49032
384+
$502.4852