PDP SEO Portlet

LCC1200-28U-9P24

AC/DC Enclosed Power Supply (PSU), ITE, 1 Outputs, 1.2 kW, 24 VDC, 50 A

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: LCC1200-28U-9P24
Secondary Manufacturer Part#: LCC1200-28U-9P24
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LCC1200 series of fully enclosed conduction cooled AC-DC power supplies provides a 5VDC standby output that can supply up to 1.5A. Rated at 1200W, these power supplies incorporate a thermal baseplate and are capable of delivering full output power over a wide operating baseplate temperature range of -40°C to 85°C. For maximum applications flexibility, the main output is adjustable. LCC1200 series power supplies are especially suitable for use in harsh environments. Their fanless operation also makes these power supplies ideal for environments where acoustic noise or dust disturbance would be an issue, such as in offices or medical facilities. Typical applications include telecommunications antenna and base station equipment, control consoles and outdoor/indoor signage – a constant current mode is provided for LED lighting/horticultural lighting. LCC1200 series power supplies have a compact 4.5 x 11 inch (115 x 279 mm) footprint and a height of just 1.57 inches (40mm).

  • Remote output on/off
  • AC_OK, DC_OK signals
  • Active current sharing, up to three units can be connected in parallel for high current applications
  • Conduction-cooled/fanless, ITE safety
  • Built-in EEPROM is provided for storing manufacturing and customer data
  • Active power factor correction, compliance with EMI class B, EN61000 immunity
  • PMBus™-compliant I2C communication interface to facilitate remote set-up and monitoring
  • UL+CSA: IEC 62368-1, Demko: IEC 62368-1, CB scheme: IEC 60950-1/IEC 62368-1, CCC, CE Mark, UKCA mark
  • Remote inhibit and differential remote sense on the main output
  • Housed in a robust metal case

Technical Attributes

Find Similar Parts

Description Value
90V AC to 264V AC
1
50 A
1.2 kW
24 V
ITE
Adjustable, Fixed

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409540
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:24  Mult:24  
USD $:
24+
$494.90411
48+
$484.9396
96+
$475.36842
192+
$466.16774
384+
$451.6