PDP SEO Portlet

GSM11-5AAG

AC/DC Power Supply Single-OUT 5.1V 2.2A 11W

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: GSM11-5AAG
Secondary Manufacturer Part#: GSM11-5AAG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The GSM11 Series is an 11 W universal input AC/DC power supply in an industry leading small footprint. With the medical approvals the GSM11 is ideal for a variety of medical device applications including small single board computers, battery charging, and running small motors, pumps, and solenoids. The series, with full approval to EN60601-1 and EN60950-1 Standards, improves design-in time and reduces end system compliance costs.

85 - 264 Vac input range (100 - 240 Vac nominal) Overvoltage and short circuit protection Approved to UL, CSA and EN Standards Class II input RoHS Compliant (G suffix models)

Technical Attributes

Find Similar Parts

Description Value
0 to 70 °C
2.2 A
5.1 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409510
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:120  Mult:60  
USD $:
120+
$59.12329
240+
$57.93289
480+
$56.78947
960+
$55.69032
1920+
$53.95