PDP SEO Portlet

GLM75-24G

AC/DC Power Supply Single-OUT 24V 3.1A 75W 12-Pin

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: GLM75-24G
Secondary Manufacturer Part#: GLM75-24G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Cost-effective single-output power source 3.4 x 5.75" x 1.56" (meets 1U applications) Universal input 90-264 Vac 2-year warranty Complies with EN61000-3-2 Class A Also available in multiple output versions Conducted EMI exceeds FCC Class B and CISPR 11 Class B (Medical models) Medical Approved to UL2601-1, IEC601-1 and CSA22.2 No. 601 CE marked to LVD"

Technical Attributes

Find Similar Parts

Description Value
0 to 50 °C
3.1 A
24 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409520
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:105  Mult:105  
USD $:
105+
$203.84932
210+
$199.74497
420+
$195.80263
840+
$192.0129
1680+
$186.0125